+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP1T2B4M6RE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 100

Manufacturer: E-SWITCH

Manufacturer part number:
100SP1T2B4M6RE
TME Symbol:
100SP1T2B4M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
40000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
6.46mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP1T2B4M6RE
0 in TME stock
Net price for quantities from 216 pcs - 3.00 USDGross price for quantities from 216 pcs - 3.60 USD
Net price for quantities from 324 pcs - 2.87 USDGross price for quantities from 324 pcs - 3.45 USD
Net price for quantities from 432 pcs - 2.79 USDGross price for quantities from 432 pcs - 3.35 USD
Net price for quantities from 540 pcs - 2.76 USDGross price for quantities from 540 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)