+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

100SP2T2B4VS5QE

Switch: toggle; SPDT; ON-(ON); 5A/120VAC; 5A/28VDC; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
100SP2T2B4VS5QE
TME Symbol:
100SP2T2B4VS5QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Operating temperature
-40...85°C
Contact material
silver
Mounting
THT
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
100SP2T2B4VS5QE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 200.
Multiple of: 1.
Net price for quantities from 200 pcs - 3.68 USDGross price for quantities from 200 pcs - 4.41 USD