+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP4T1B3M2QEH

Switch: toggle; SPDT; (ON)-OFF-(ON); 5A/120VAC; 5A/28VDC; -40÷85°C


Manufacturer: E-SWITCH

Manufacturer part number:
100SP4T1B3M2QEH
TME Symbol:
100SP4T1B3M2QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Operating temperature
-40...85°C
Mounting hole dimensions
Ø6.35mm
Contact material
silver
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
100SP4T1B3M2QEH
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 960.
Multiplicity: 96.
Net price for quantities from 960 pcs - 2.27 EURGross price for quantities from 960 pcs - 2.72 EUR