+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP5T1B1M2QEH

Switch: toggle; Pos: 3; SP3T; ON-OFF-(ON); 2A/250VAC; 5A/28VDC; 100


Manufacturer: E-SWITCH

Manufacturer part number:
100SP5T1B1M2QEH
TME Symbol:
100SP5T1B1M2QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
10.41mm
Gross weight4.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP5T1B1M2QEH
608 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 3.32 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 3.18 USD
Net price for quantities from 96 pcs - 2.57 USDGross price for quantities from 96 pcs - 3.07 USD
Net price for quantities from 192 pcs - 2.47 USDGross price for quantities from 192 pcs - 2.97 USD
Net price for quantities from 1056 pcs - 2.34 USDGross price for quantities from 1056 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 96 pcs