+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100SP5T2B4M7RE

Switch: toggle; Pos: 3; SP3T; ON-OFF-(ON); 0.02A/20VAC; 0.02A/20VDC

Manufacturer: E-SWITCH

Manufacturer part number:
100SP5T2B4M7RE
TME Symbol:
100SP5T2B4M7RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
40000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Lever length
5.08mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100SP5T2B4M7RE
0 in TME stock
Net price for quantities from 360 pcs - 4.05 USDGross price for quantities from 360 pcs - 4.87 USD
Net price for quantities from 540 pcs - 3.93 USDGross price for quantities from 540 pcs - 4.72 USD
Net price for quantities from 1080 pcs - 3.76 USDGross price for quantities from 1080 pcs - 4.51 USD
No. of pieces (Multiplicity: 180)