+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101.5

Enclosure: desktop; PULT-10; X: 56mm; Y: 85mm; Z: 36mm; ABS


Manufacturer: TEKO

Manufacturer part number:
101.5
TME Symbol:
101.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PULT-10
Dimension X
56mm
Dimension Y
85mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Gross weight50 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
101.5
0 in TME stock
Net price for quantities from 1 pcs - 5.24 EURGross price for quantities from 1 pcs - 6.29 EUR
Net price for quantities from 10 pcs - 4.69 EURGross price for quantities from 10 pcs - 5.63 EUR
Net price for quantities from 130 pcs - 4.22 EURGross price for quantities from 130 pcs - 5.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.