+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10120.9

Enclosure: for remote controller; POCKET 10; X: 37mm; Y: 61mm


Manufacturer: TEKO

Manufacturer part number:
10120.9
TME Symbol:
10120.9

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
POCKET 10
Dimension X
37mm
Dimension Y
61mm
Dimension Z
15mm
Body colour
black
Actuator colour
red
Version
with battery compartment
Number of buttons
1
Gross weight17.55 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
10120.9
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 4.00 EUR
Net price for quantities from 10 pcs - 2.97 EURGross price for quantities from 10 pcs - 3.56 EUR
Net price for quantities from 100 pcs - 2.68 EURGross price for quantities from 100 pcs - 3.21 EUR