+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102.5

Enclosure: desktop; PULT-10; X: 70mm; Y: 110mm; Z: 48mm; ABS


Manufacturer: TEKO

Manufacturer part number:
102.5
TME Symbol:
102.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PULT-10
Dimension X
70mm
Dimension Y
110mm
Dimension Z
48mm
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Gross weight82 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
102.5
0 in TME stock
Net price for quantities from 1 pcs - 6.35 EURGross price for quantities from 1 pcs - 7.62 EUR
Net price for quantities from 10 pcs - 5.68 EURGross price for quantities from 10 pcs - 6.82 EUR
Net price for quantities from 65 pcs - 5.12 EURGross price for quantities from 65 pcs - 6.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.