+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102548-3

Contact; female; AMPMODU MOD IV; gold flash; 0.12÷0.4mm2; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
102548-3
TME Symbol:
102548-3

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
female
Application - series/manufacturer
AMPMODU MOD IV
Contact plating
gold flash
Wire cross-section
0.12...0.4mm2
Wire size
26AWG...22AWG
Connector variant
w/o contacts
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2.54mm
Spatial orientation
straight
Gross weight0.06 g
Certificates
See other products in this category: Pin headers TE Connectivity,
*
102548-3
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 25 000.
Multiplicity: 1 000.
Net price for quantities from 25000 pcs - 0.45 USDGross price for quantities from 25000 pcs - 0.54 USD
Packaging method by the manufacturer:Bag = 50 pcs