+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103SYGD/S530-E2

LED; yellow green; 2mm; 6.3÷12.5mcd; 130°; Front: flat; 1.7÷2.4VDC


Manufacturer: EVERLIGHT

Manufacturer part number:
103SYGD/S530-E2
TME Symbol:
103SYGD/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow green
LED diameter
2mm
Luminosity
6.3...12.5mcd
Viewing angle
130°
Wavelength
573nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
60mW
Gross weight0.185 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
103SYGD/S530-E2
820 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs