+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1053749

Connector: pluggable terminal block; plug; female; 12A; 320V; 1x10


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1053749

Alternative designations: MVSTBR 2,5/10-ST-5,08 BDSO3

TME Symbol:
1053749

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.32kV
Number of pins
10
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Connector pinout layout
1x10
Wire cross-section
0.2...2.5mm2
Contacts pitch
5.08mm
Number of ways
10
Locking system
friction lock
Conform to the norm
CSA UL VDE
Number of terminals
10
Gross weight20.55 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1053749
0 in TME stock
Net price for quantities from 1000 pcs - 6.79 USDGross price for quantities from 1000 pcs - 8.15 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.