+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1055267-1

Wrench: torque; 114mm


Manufacturer: TE Connectivity

Manufacturer part number:
1055267-1
TME Symbol:
1055267-1

Specification

Manufacturer
TE Connectivity
Type of wrench
torque
Length
114mm
Gross weight710 g
See other products in this category: Torque Wrenches TE Connectivity,
*
1055267-1
0 in TME stock
Net price for quantities from 1 pcs - 823.89 USDGross price for quantities from 1 pcs - 988.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.