+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1055868-1

Wrench: torque; Spanner: 14.3mm; L: 177mm

Manufacturer: TE Connectivity

Manufacturer part number:
1055868-1
TME Symbol:
1055868-1

Specification

Manufacturer
TE Connectivity
Type of wrench
torque
Spanner size
14.3mm
Length
177mm
Gross weight520 g
See other products in this category: Torque Wrenches TE Connectivity,
*
1055868-1
0 in TME stock
Net price for quantities from 1 pcs - 1 464.71 USDGross price for quantities from 1 pcs - 1 757.65 USD
No. of pieces (Multiplicity: 1)