+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1061789-1

Wrench: torque; 177mm


Manufacturer: TE Connectivity

Manufacturer part number:
1061789-1
TME Symbol:
1061789-1

Specification

Manufacturer
TE Connectivity
Type of wrench
torque
Length
177mm
Gross weight680 g
See other products in this category: Torque Wrenches TE Connectivity,
*
1061789-1
0 in TME stock
Net price for quantities from 1 pcs - 1 133.32 USDGross price for quantities from 1 pcs - 1 359.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.