+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1069570000

Connector: pluggable terminal block; power supply; CH20; 9A; 400V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1069570000

Alternative designations: SHL-SMT 5.00/04GR 4.2BX

TME Symbol:
1069570000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector family
power supply
Manufacturer series
CH20
Current rating
9A
Rated voltage
0.4kV
Number of pins
4
Spatial orientation
angled
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Body colour
black
Contacts pitch
5mm
Alias
SHL-SMT 5.00/04GR 4.2BX
Operating temperature
-50...120°C
Gross weight2.1 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1069570000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 108.
Multiple of: 1.
Net price for quantities from 108 pcs - 1.40 EURGross price for quantities from 108 pcs - 1.68 EUR