+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1083170000

Marker: cable; polyamide,polyamide 66; grey; CC; UL94V-2; W: 30mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1083170000
TME Symbol:
1083170000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Material
polyamide, polyamide 66
Colour
grey
Manufacturer series
CC
Flammability rating
UL94V-2
Width
30mm
Height
30mm
Operating temperature
-40...100°C
Length
30mm
Version
with hole
Gross weight3.6 g
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1083170000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.
Net price for quantities from 30 pcs - 0.47 EURGross price for quantities from 30 pcs - 0.56 EUR
Net price for quantities from 150 pcs - 0.41 EURGross price for quantities from 150 pcs - 0.50 EUR
Net price for quantities from 300 pcs - 0.37 EURGross price for quantities from 300 pcs - 0.44 EUR