+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10A1

Diode: rectifying; THT; 100V; 10A; Ifsm: 400A; R6; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
10A1
TME Symbol:
10A1-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
R6
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Gross weight1.958 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
10A1
840 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 0.85 USDGross price for quantities from 3 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs