+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

10M08SAU169I7G

IC: FPGA; SMD; UBGA169; Macrocells: 8k; I/O: 130; 1÷3.3VDC; 416MHz


Manufacturer: INTEL

Manufacturer part number:
10M08SAU169I7G
TME Symbol:
10M08SAU169I7G

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
UBGA169
Number of macrocells
8k
Number of inputs/outputs
130
Frequency
416MHz
Manufacturer series
Max X
Kind of memory
Flash, SRAM
Supply voltage
  • 1...3.3V DC
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
10M08SAU169I7G
0 in TME stock
No. of pieces (Multiple of: 176)
Minimum order quantity: 176.
Multiple of: 176.
Product for special order