+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10PCV2440

Relay: solid state; Ucntrl: 2÷10VDC; 40A; 100÷280VAC; PCV; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
10PCV2440
TME Symbol:
10PCV2440

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
2...10V DC
Max. operating current
40A
Switched voltage
100...280V AC
Manufacturer series
PCV
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.7x58.4x23mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
10PCV2440
10 in TME stock
Net price for quantities from 1 pcs - 199.64 USDGross price for quantities from 1 pcs - 239.57 USD
Net price for quantities from 10 pcs - 190.14 USDGross price for quantities from 10 pcs - 228.17 USD
Net price for quantities from 50 pcs - 181.49 USDGross price for quantities from 50 pcs - 217.79 USD
Net price for quantities from 100 pcs - 176.15 USDGross price for quantities from 100 pcs - 211.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs