+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SEQP120M

Capacitor: polymer; 120uF; 10VDC; THT; ±20%; Ø8x7mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
10SEQP120M
TME Symbol:
10SEQP120M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
120µF
Operating voltage
10V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x7mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
0.81A
Impedance
35mΩ
Operating temperature
-55...125°C
Diameter
8mm
Height
7mm
Gross weight0.6 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SEQP120M
0 in TME stock
Net price for quantities from 200 pcs - 0.62 EURGross price for quantities from 200 pcs - 0.75 EUR
Net price for quantities from 400 pcs - 0.57 EURGross price for quantities from 400 pcs - 0.69 EUR
Net price for quantities from 600 pcs - 0.56 EURGross price for quantities from 600 pcs - 0.67 EUR
Net price for quantities from 800 pcs - 0.54 EURGross price for quantities from 800 pcs - 0.65 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.