+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SEQP330M

Capacitor: polymer; 330uF; 10VDC; THT; ±20%; Ø8x12mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
10SEQP330M
TME Symbol:
10SEQP330M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
10V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
1125mA
Impedance
17mΩ
Operating temperature
-55...125°C
Diameter
8mm
Height
12mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SEQP330M
0 in TME stock
Net price for quantities from 200 pcs - 0.58 GBPGross price for quantities from 200 pcs - 0.69 GBP
Net price for quantities from 600 pcs - 0.55 GBPGross price for quantities from 600 pcs - 0.65 GBP
No. of pieces (Multiplicity: 200)