+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10SEQP56M

Capacitor: polymer; 56uF; 10VDC; THT; ±20%; Ø6.3x6mm; Pitch: 2.5mm


Manufacturer: PANASONIC

Manufacturer part number:
10SEQP56M
TME Symbol:
10SEQP56M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
56µF
Operating voltage
10V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Terminal pitch
2.5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
537mA
Impedance
45mΩ
Operating temperature
-55...125°C
Diameter
6.3mm
Height
6mm
Gross weight0.27 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SEQP56M
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.59 USD