+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TPB330M

Capacitor: tantalum-polymer; 330uF; 10VDC; 3000mA; SMD; POSCAP TPB


Manufacturer: PANASONIC

Manufacturer part number:
10TPB330M
TME Symbol:
10TPB330M

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
330µF
Operating voltage
10V DC
Operating current
3A
Mounting
SMD
Manufacturer series
POSCAP TPB
Tolerance
±20%
Body dimensions
3.8x7.3x4.3mm
Service life
2000h
Impedance
35mΩ
Operating temperature
-55...105°C
Gross weight0.473 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPB330M
3 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.94 USD
Net price for quantities from 50 pcs - 2.20 USDGross price for quantities from 50 pcs - 2.64 USD
Net price for quantities from 75 pcs - 2.10 USDGross price for quantities from 75 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts