+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10TPB33M

Capacitor: tantalum-polymer; 33uF; 10VDC; 1100mA; SMD; POSCAP TPB

Manufacturer: PANASONIC

Manufacturer part number:
10TPB33M
TME Symbol:
10TPB33M

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
33µF
Operating voltage
10V DC
Operating current
1.1A
Mounting
SMD
Manufacturer series
POSCAP TPB
Tolerance
±20%
Body dimensions
1.9x3.5x2.8mm
Service life
1000h
Impedance
70mΩ
Operating temperature
-55...105°C
Gross weight0.047 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPB33M
15 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 5 pcs - 0.90 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.72 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 125 pcs - 0.45 EURGross price for quantities from 125 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.