+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1102855-5

Tool: for removal; HTS; HEAVY DUTY; 111mm


Manufacturer: TE Connectivity

Manufacturer part number:
1102855-5
TME Symbol:
1102855-5

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Application - series/manufacturer
HTS
Manufacturer series
HEAVY DUTY
Length
111mm
Gross weight25 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
See other products from this series.:
*
1102855-5
0 in TME stock
Net price for quantities from 1 pcs - 99.32 EURGross price for quantities from 1 pcs - 119.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.