+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1102855-6

Tool: mounting tool; terminals; HTS; 0÷0.75mm2


Manufacturer: TE Connectivity

Manufacturer part number:
1102855-6
TME Symbol:
1102855-6

Specification

Manufacturer
TE Connectivity
Type of tool
mounting tool
Crimp tool application
terminals
Application - series/manufacturer
HTS
Wire cross-section
0...0.75mm2
Gross weight36.4 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1102855-6
0 in TME stock
Net price for quantities from 1 pcs - 53.26 EURGross price for quantities from 1 pcs - 63.92 EUR
Net price for quantities from 3 pcs - 49.45 EURGross price for quantities from 3 pcs - 59.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.