+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

11060A

Test tweezers; 3A; test tweezers,banana plug 4mm x2; Urated: 42V


Manufacturer: KEYSIGHT

Manufacturer part number:
11060A
TME Symbol:
11060A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
test tweezers
Current rating
3A
Rated voltage
42V
Cable length
1.2m
Contact material
beryllium copper
Contact plating
gold-plated
Wire insulation material
silicone
Related items
34460A, 34461A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Test lead configuration
  • banana plug 4mm x2
  • test tweezers
Gross weight66.3 g
See other products in this category: Single Test Leads KEYSIGHT
*
11060A
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.