+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110914-11

Lamp: system light; 15W; 24VDC; L: 295mm; 1617lm; 60000h; 100°; IP50

Manufacturer: LED2WORK

Manufacturer part number:
110914-11
TME Symbol:
110914-11

Specification

Manufacturer
LED2WORK
Type of lamp
system light
Power consumption
15W
Operating voltage
24V DC
Length
295mm
Luminous flux
1617lm
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-10...60°C
IP rating
IP50
Manufacturer series
UNILED SL
LED colour
daylight white
Mounting
fastening to T-slot profile
Dimensions
35x85mm
Application
assembly lines, directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
213200-02
Conform to the norm
DIN EN 62471
Illuminance
501lx
Gross weight782.6 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
110914-11
0 in TME stock
Net price for quantities from 1 pcs - 111.18 EURGross price for quantities from 1 pcs - 133.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.