+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110994-13

Lamp: machine light; 38W; 24VDC; L: 1045mm; 1.6A; 60000h; 100°; IP50

Manufacturer: LED2WORK

Manufacturer part number:
110994-13
TME Symbol:
110994-13

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
38W
Operating voltage
24V DC
Length
1045mm
Current rating
1.6A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-10...50°C
IP rating
IP50
Luminosity
4860lm
Manufacturer series
UNILED SL RGB-W
LED colour
RGBW
Mounting
holders, screw type
Dimensions
35x85mm
Application
directly in the working area of a machine
Number of pins
5
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
213200-02
Conform to the norm
DIN EN 62471
Illuminance
1264lx
Power supply
  • external
Gross weight2.45 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
110994-13
0 in TME stock
Net price for quantities from 1 pcs - 593.66 USDGross price for quantities from 1 pcs - 712.40 USD
No. of pieces (Multiplicity: 1)