+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11126.4

Enclosure: for remote controller; POCKET 11; X: 44mm; Y: 74mm; ABS


Manufacturer: TEKO

Manufacturer part number:
11126.4
TME Symbol:
11126.4

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
POCKET 11
Dimension X
44mm
Dimension Y
74mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
black
Actuator colour
black
Enclosure description
hole for LED
Version
with battery compartment
Number of buttons
6
Kit contents
screw x1
Gross weight25.2 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
11126.4
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.84 EURGross price for quantities from 1 pcs - 5.81 EUR
Net price for quantities from 10 pcs - 4.33 EURGross price for quantities from 10 pcs - 5.20 EUR
Net price for quantities from 100 pcs - 3.90 EURGross price for quantities from 100 pcs - 4.68 EUR