+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112447

Adapter; BNC male,both sides; POM; 50Ω; brass; nickel; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
112447
TME Symbol:
112447

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC male
  • both sides
Gross weight17.06 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112447
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 6.77 EURGross price for quantities from 25 pcs - 8.12 EUR
Net price for quantities from 50 pcs - 6.53 EURGross price for quantities from 50 pcs - 7.83 EUR
Net price for quantities from 100 pcs - 6.39 EURGross price for quantities from 100 pcs - 7.67 EUR