+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112590

Adapter; BNC female,both sides; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
112590
TME Symbol:
112590

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight21.1 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112590
0 in TME stock
Net price for quantities from 25 pcs - 14.86 USDGross price for quantities from 25 pcs - 17.84 USD
Net price for quantities from 50 pcs - 14.30 USDGross price for quantities from 50 pcs - 17.16 USD
Net price for quantities from 100 pcs - 13.55 USDGross price for quantities from 100 pcs - 16.26 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.