+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

112708

Connector: BNC; plug; female; coaxial; straight; 50Ω; crimped; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
112708
TME Symbol:
112708

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
female
Connector family
coaxial
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 9251, Belden 9880, Belden 89880, RG8, RG213, RG225, Times AA-4478
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight18.06 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112708
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 12.06 USDGross price for quantities from 250 pcs - 14.48 USD