+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112712

Adapter; BNC female,both sides; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
112712
TME Symbol:
112712

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Mechanical mounting
flange (4 holes), for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight14.42 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
112712
25 in TME stock
Net price for quantities from 1 pcs - 9.96 EURGross price for quantities from 1 pcs - 11.96 EUR
Net price for quantities from 10 pcs - 9.42 EURGross price for quantities from 10 pcs - 11.30 EUR
Net price for quantities from 50 pcs - 9.00 EURGross price for quantities from 50 pcs - 10.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.