+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115110-01

Lamp: industrial; 12W; 24VDC; L: 513mm; 0.5A; 60000h; 125°; -10÷45°C

Manufacturer: LED2WORK

Manufacturer part number:
115110-01
TME Symbol:
115110-01

Specification

Manufacturer
LED2WORK
Type of lamp
industrial
Power consumption
12W
Operating voltage
24V DC
Length
513mm
Current rating
0.5A
Nominal life
60000h
Viewing angle
125°
Colour temperature
5200-5700K
Operating temperature
-10...45°C
IP rating
IP67, IP69K
Luminosity
1670lm
Manufacturer series
INROLED 70
LED colour
daylight white
Mounting
holders
Dimensions
Ø70mm
Application
directly in the working area of a machine
Connection
terminal
Enclosure material
aluminium
Protection class
III
Related items
210200-02
Conform to the norm
DIN EN 62471
Power supply
  • external
Gross weight2.4 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
115110-01
0 in TME stock
Net price for quantities from 1 pcs - 128.25 GBPGross price for quantities from 1 pcs - 153.90 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.