+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115TP.5

Enclosure: desktop; X: 161mm; Y: 95mm; Z: 64mm; ABS; light grey

Manufacturer: TEKO

Manufacturer part number:
115TP.5
TME Symbol:
115TP.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Dimension X
161mm
Dimension Y
95mm
Dimension Z
64mm
Enclosure material
ABS
Body colour
light grey
Cover colour
transparent
Version
PCB is fastened in guides
Panel material
aluminium
Gross weight177.9 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
*
115TP.5
4 in TME stock
Net price for quantities from 1 pcs - 17.14 USDGross price for quantities from 1 pcs - 20.57 USD
Net price for quantities from 10 pcs - 15.33 USDGross price for quantities from 10 pcs - 18.39 USD
Net price for quantities from 50 pcs - 13.33 USDGross price for quantities from 50 pcs - 15.99 USD
No. of pieces (Multiplicity: 1)