+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117-080

Spacer sleeve; LED; Øout: 6.5mm; L: 2mm; natural; Holes pitch: 2.5mm

Manufacturer: BIVAR

Manufacturer part number:
117-080
TME Symbol:
117-080

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
6.5mm
Spacer length
2mm
Colour
natural
Mounting holes pitch
2.5mm
Kind of bulb
T1 3/4
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
117-080
0 in TME stock
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)