+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118010-11

Lamp: machine light; 8W; 24VDC; L: 190mm; 300mA; 60000h; 100°; 1266lm

Manufacturer: LED2WORK

Manufacturer part number:
118010-11
TME Symbol:
118010-11

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
8W
Operating voltage
24V DC
Length
190mm
Current rating
0.3A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...60°C
IP rating
IP67, IP69K
Luminosity
1266lm
Manufacturer series
TUBELED 40 II Power
LED colour
daylight white
Mounting
holders
Dimensions
29x40mm
Application
directly in the working area of a machine
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-11, 210200-12, 210200-14, 210200-06
Conform to the norm
DIN EN 62471
Illuminance
415lx
Power supply
  • external
Gross weight450 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
118010-11
0 in TME stock
Net price for quantities from 1 pcs - 139.95 EURGross price for quantities from 1 pcs - 167.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.