+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11AA010-I/TO

IC: EEPROM memory; 1kbEEPROM; UNI/O; 128x8bit; 1.8÷5.5V; 100kHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
11AA010-I/TO
TME Symbol:
11AA010-I/TO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
UNI/O
Memory organisation
128x8bit
Operating voltage
1.8...5.5V
Clock frequency
100kHz
Mounting
THT
Case
TO92
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
bulk
Manufacturer standard package
1000pcs.
Gross weight0.201 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
11AA010-I/TO
0 in TME stock
Net price for quantities from 2000 pcs - 0.22 GBPGross price for quantities from 2000 pcs - 0.26 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.