+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11AA020-I/SN

IC: EEPROM memory; 2kbEEPROM; UNI/O; 256x8bit; 1.8÷5.5V; 100kHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
11AA020-I/SN
TME Symbol:
11AA020-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
UNI/O
Memory organisation
256x8bit
Operating voltage
1.8...5.5V
Clock frequency
100kHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
11AA020-I/SN
2 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts