+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

11AA160-I/P

IC: EEPROM memory; 16kbEEPROM; UNI/O; 2048x8bit; 1.8÷5.5V; 100kHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
11AA160-I/P
TME Symbol:
11AA160-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
UNI/O
Memory organisation
2048x8bit
Operating voltage
1.8...5.5V
Clock frequency
100kHz
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.491 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
11AA160-I/P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.45 GBPGross price for quantities from 3 pcs - 0.54 GBP
Net price for quantities from 10 pcs - 0.43 GBPGross price for quantities from 10 pcs - 0.52 GBP
Net price for quantities from 25 pcs - 0.39 GBPGross price for quantities from 25 pcs - 0.46 GBP
Net price for quantities from 120 pcs - 0.36 GBPGross price for quantities from 120 pcs - 0.43 GBP
Packaging method by the manufacturer:Tube = 60 pcs