+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

11LC040T-E/SN

IC: EEPROM memory; 4kBEEPROM; UNI/O; 512x8bit; SOIC8; serial

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
11LC040T-E/SN
TME Symbol:
11LC040T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kB EEPROM
Interface
UNI/O
Memory organisation
512x8bit
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
11LC040T-E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 0.31 EURGross price for quantities from 3300 pcs - 0.37 EUR
No. of pieces (Multiplicity: 3 300)