+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11LC161-I/TO

IC: EEPROM memory; 16kBEEPROM; UNI/O; 2kx8bit; TO92; serial; bag

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
11LC161-I/TO
TME Symbol:
11LC161-I/TO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kB EEPROM
Interface
UNI/O
Memory organisation
2kx8bit
Mounting
THT
Case
TO92
Kind of interface
serial
Operating temperature
-40...85°C
Kind of package
bag
Manufacturer standard package
1000pcs.
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
11LC161-I/TO
0 in TME stock
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.