+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11R152C

Inductor: wire; THT; 1.5uH; 2.4A; R: 30mΩ; ±20%; 1100; Ø5x7.5mm; Ø: 5mm


Manufacturer: MURATA

Manufacturer part number:
11R152C
TME Symbol:
11R152C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1.5µH
Operating current
2.4A
Resistance
30mΩ
Tolerance
±20%
Manufacturer series
1100
Body dimensions
Ø5x7.5mm
Spatial orientation
vertical
Diameter
5mm
Height
7.5mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
11R152C
0 in TME stock
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.33 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.