+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120100

Fuse holder; 6.3x32mm; Imax: 16A; brass; nickel plated; 250VAC


Manufacturer: ESKA

Manufacturer part number:
120100
TME Symbol:
120100

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
16A
Contact material
brass
Contact plating
nickel plated
Leads
axial
Rated voltage
250V AC/250V DC
IP rating
IP00
Fuse accessories application
cylindrical fuses
Gross weight0.448 g
Certificates
EAN code4251783505398
See other products in this category: Fuseholders for Cable ESKA,
*
120100
1510 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.08 EUR
Net price for quantities from 20 pcs - 0.06 EURGross price for quantities from 20 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 200 pcs - 0.05 EURGross price for quantities from 200 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs