+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1208.2041

LED; in housing; 3mm; No.of diodes: 1; red; 10mA; Lens: red,diffused

NEW

Manufacturer: MENTOR

Manufacturer part number:
1208.2041
TME Symbol:
1208.2041

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
7.1...18mcd
Wavelength
622...634nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1208.2041
0 in TME stock
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 10 pcs - 1.39 EURGross price for quantities from 10 pcs - 1.67 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.58 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.48 EUR
Net price for quantities from 480 pcs - 1.10 EURGross price for quantities from 480 pcs - 1.32 EUR
Net price for quantities from 960 pcs - 1.06 EURGross price for quantities from 960 pcs - 1.28 EUR
No. of pieces (Multiplicity: 1)