+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1208.8041

LED; in housing; 3mm; No.of diodes: 1; green; 10mA; 70°; 18mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
1208.8041
TME Symbol:
1208.8041

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green
Viewing angle
70°
Luminosity
18mcd
Wavelength
564...576nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1208.8041
0 in TME stock
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.77 EUR
Net price for quantities from 50 pcs - 1.38 EURGross price for quantities from 50 pcs - 1.66 EUR
Net price for quantities from 100 pcs - 1.30 EURGross price for quantities from 100 pcs - 1.56 EUR
Net price for quantities from 480 pcs - 1.17 EURGross price for quantities from 480 pcs - 1.40 EUR
Net price for quantities from 960 pcs - 1.13 EURGross price for quantities from 960 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1)