+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1210708

Cable; D-Sub 37pin socket,IDC/FLK 50pin; PVC; Len: 3m; grey; IP54


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1210708

Alternative designations: CABLE-D37F/FLK50/3,0M/ETHA

TME Symbol:
1210708

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - IDC
Wire insulation material
PVC
Cable length
3m
Insulation colour
grey
Core diameter
26AWG
Kind of core
Cu, tinned
Shield structure
unshielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
10.3mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • D-Sub 37pin socket
  • IDC/FLK 50pin
Gross weight600 g
Certificates
EAN code4063151282653
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
1210708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 140.57 GBPGross price for quantities from 1 pcs - 168.68 GBP
Net price for quantities from 5 pcs - 122.99 GBPGross price for quantities from 5 pcs - 147.59 GBP