+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

12147AD2K

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 4A/30VDC; 17.3mm

Manufacturer: APEM

Manufacturer part number:
12147AD2K
TME Symbol:
12147AD2K

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Knob height
17.3mm
Mounting
on panel
Gross weight25.987 g
Certificates
See other products in this category: Toggle Switches APEM,
*
12147AD2K
0 in TME stock
No. of pieces (Multiplicity: 25)
Product for special order