+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121710

Fuse holder; 5x20mm,6.3x32mm; Imax: 6.3A; Leads: screw terminals

Manufacturer: ESKA

Manufacturer part number:
121710
TME Symbol:
121710

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse size
5x20mm, 6.3x32mm
Maximum current
6.3A
Leads
screw terminals
Operating temperature
-30...85°C
Body material
polybutane
Rated voltage
250V AC
IP rating
IP20
Fuse accessories application
cylindrical fuses
Gross weight4.46 g
Certificates
EAN code4251783505831
See other products in this category: Fuseholders for Cable ESKA,
*
121710
1994 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 20 pcs - 1.33 USDGross price for quantities from 20 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 200 pcs - 1.00 USDGross price for quantities from 200 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs